
* Images are for reference only
SXT11410FE38-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11410FE38-38.400M
- JLCPCB Part #
- C5932009
- Package
- SMD1612-4P
- Description
- -30℃~+85℃ 100Ω 10pF 38.4MHz ±10ppm ±15ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9562
200+
$0.3825
500+
$0.3697
1000+
$0.3632
Related Products

SXT11410FD38-38.400M
Suntsu Electronics, Inc.
$0.9562

SXT11410FE48-38.400M
Suntsu Electronics, Inc.
$0.9610

SXT11410FB38-38.400M
Suntsu Electronics, Inc.
$0.9610

SXT11411DD17-27.120M
Suntsu Electronics, Inc.
$0.9610

SXT1148EA38-24.000M
Suntsu Electronics, Inc.
$2.1470

SXT1148EA16-48.000M
Suntsu Electronics, Inc.
$0.9610