
* Images are for reference only
SXT2148EB07-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148EB07-20.000M
- JLCPCB Part #
- C7379071
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 200Ω 20MHz 8pF ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6777
200+
$0.6695
500+
$0.6469
1000+
$0.6372
Related Products

SXT2148EB07-30.000M
Suntsu Electronics, Inc.
$2.0342

SXT2148EB07-25.000M
Suntsu Electronics, Inc.
$1.5261

SXT2148CB07-20.000M
Suntsu Electronics, Inc.
$1.5486

SXT21418EE27-16.000M
Suntsu Electronics, Inc.
$0.9195

SXT2148BB16-16.000M
Suntsu Electronics, Inc.
$1.0873

SXT21412EA16-32.000M
Suntsu Electronics, Inc.
$1.1163
Welcome back, may I help you?