
* Images are for reference only
SXT22412DC07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DC07-32.000M
- JLCPCB Part #
- C7098352
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 32MHz 60Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2292
200+
$0.4904
500+
$0.4743
1000+
$0.4662
Related Products

SXT22418DC07-32.000M
Suntsu Electronics, Inc.
$1.1534

SXT21412DC07-32.000M
Suntsu Electronics, Inc.
$1.0905

SXT22412DC07-30.000M
Suntsu Electronics, Inc.
$0.8324

SXT2248CC17-25.000M
Suntsu Electronics, Inc.
$1.1921

SXT22412EB27-12.288M
Suntsu Electronics, Inc.
$0.9470

SXT22412ED38-50.000M
Suntsu Electronics, Inc.
$1.4438
Welcome back, may I help you?