
* Images are for reference only
SXT2148EC16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148EC16-40.000M
- JLCPCB Part #
- C6518020
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 40MHz 8pF ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7003
200+
$0.6792
500+
$0.6566
1000+
$0.6453
Related Products

SXT2148DC16-40.000M
Suntsu Electronics, Inc.
$1.6245

SXT2148EC17-40.000M
Suntsu Electronics, Inc.
$1.7019

SXT2148ED16-40.000M
Suntsu Electronics, Inc.
$1.7180

SXT21418FC17-52.000M
Suntsu Electronics, Inc.
$2.0052

SXT21410EB07-24.576M
Suntsu Electronics, Inc.
$2.2520

SXT21410DC27-27.000M
Suntsu Electronics, Inc.
$1.1647
Welcome back, may I help you?