
* Images are for reference only
SXT21412DC07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DC07-32.000M
- JLCPCB Part #
- C5916198
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 12pF 32MHz ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0918
200+
$0.4361
500+
$0.4216
1000+
$0.4135
Related Products

SXT21412DC07-52.000M
Suntsu Electronics, Inc.
$1.9155

SXT11412DC07-32.000M
Suntsu Electronics, Inc.
$0.9659

SXT21412DC27-32.000M
Suntsu Electronics, Inc.
$1.0967

SXT21419DD48-25.000M
Suntsu Electronics, Inc.
$2.4388

SXT21416EB38-16.384M
Suntsu Electronics, Inc.
$1.2566

SXT21410EA38-16.000M
Suntsu Electronics, Inc.
$1.1516
Welcome back, may I help you?