
* Images are for reference only
SXT22412BB16-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BB16-30.000M
- JLCPCB Part #
- C7098087
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 30MHz 60Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7230
200+
$0.2892
500+
$0.2796
1000+
$0.2748
Related Products

SXT22412BB16-50.000M
Suntsu Electronics, Inc.
$1.3078

SXT22412BB16-20.000M
Suntsu Electronics, Inc.
$1.2339

SXT22418BB16-30.000M
Suntsu Electronics, Inc.
$2.2847

SXT22417CA07-24.000M
Suntsu Electronics, Inc.
$0.9351

SXT22418DB16-12.000M
Suntsu Electronics, Inc.
$1.0508

ABM10W-48.0000MHZ-6-B1U-T3
Abracon LLC
$0.3993
Welcome back, may I help you?