
* Images are for reference only
SXT22412BB16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BB16-50.000M
- JLCPCB Part #
- C6314857
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 50MHz 50Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3093
200+
$0.5228
500+
$0.5051
1000+
$0.4971
Related Products

SXT22418BB16-50.000M
Suntsu Electronics, Inc.
$1.3093

SXT22412BB16-30.000M
Suntsu Electronics, Inc.
$0.7239

SXT22412CB16-50.000M
Suntsu Electronics, Inc.
$1.3318

SXT22412AA38-12.288M
Suntsu Electronics, Inc.
$0.8220

SXT22419CB16-16.000M
Suntsu Electronics, Inc.
$0.9362

SXT2248EE17-24.000M
Suntsu Electronics, Inc.
$1.4171