
* Images are for reference only
SXT22418BB16-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418BB16-30.000M
- JLCPCB Part #
- C5928608
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 18pF 30MHz 60Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2913
200+
$0.9153
500+
$0.8847
1000+
$0.8685
Related Products

SXT22418CB16-30.000M
Suntsu Electronics, Inc.
$2.3477

SXT22413BB16-30.000M
Suntsu Electronics, Inc.
$0.6655

SXT22411BB16-30.000M
Suntsu Electronics, Inc.
$1.5276

SXT2247BB48-32.000M
Suntsu Electronics, Inc.
$1.5614

SXT22411CA07-37.400M
Suntsu Electronics, Inc.
$1.0442

SXT22415AA17-14.31818M
Suntsu Electronics, Inc.
$1.1038
Welcome back, may I help you?