
* Images are for reference only
SXT22412FD16-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FD16-38.400M
- JLCPCB Part #
- C7380153
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 38.4MHz 60Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4803
200+
$0.5912
500+
$0.5719
1000+
$0.5622
Related Products

SXT32412FD16-38.400M
Suntsu Electronics, Inc.
$1.3305

SXT22412ED16-38.400M
Suntsu Electronics, Inc.
$1.4030

SXT22412FC16-38.400M
Suntsu Electronics, Inc.
$1.4642

SXT22412EC16-32.000M
Suntsu Electronics, Inc.
$1.2854

SXT22411BB27-19.200M
Suntsu Electronics, Inc.
$1.2017

SXT22411CC48-20.000M
Suntsu Electronics, Inc.
$1.0003
Welcome back, may I help you?