
* Images are for reference only
SXT22418DD16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DD16-16.384M
- JLCPCB Part #
- C5776947
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 16.384MHz 18pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1887
200+
$0.4745
500+
$0.4585
1000+
$0.4504
Related Products

SXT32418DD16-16.384M
Suntsu Electronics, Inc.
$1.1887

SXT22418ED16-16.384M
Suntsu Electronics, Inc.
$1.2884

SXT22418DB16-16.384M
Suntsu Electronics, Inc.
$1.1388

SXT22415BB27-12.288M
Suntsu Electronics, Inc.
$0.8429

QT252S-25.000MDIJ-T
QST Products, LLC
$1.0021

SXT22417BA07-19.200M
Suntsu Electronics, Inc.
$1.1855