
* Images are for reference only
SXT22411CB07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411CB07-16.000M
- JLCPCB Part #
- C6693292
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 11pF 16MHz ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4739
200+
$0.5880
500+
$0.5686
1000+
$0.5590
Related Products

SXT22411BB07-16.000M
Suntsu Electronics, Inc.
$1.4062

SXT22419CB07-16.000M
Suntsu Electronics, Inc.
$0.9343

SXT22413CB07-16.000M
Suntsu Electronics, Inc.
$1.4739

ECS-120-7-36Q-AEY-TR
ECS
$0.4565

SXT22413BB27-12.000M
Suntsu Electronics, Inc.
$1.0905

SXT22413CA16-12.000M
Suntsu Electronics, Inc.
$1.1082
Welcome back, may I help you?