
* Images are for reference only
SXT22411CC27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411CC27-16.000M
- JLCPCB Part #
- C6693360
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 11pF 16MHz ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5219
200+
$0.6075
500+
$0.5866
1000+
$0.5770
Related Products

SXT22419CC27-16.000M
Suntsu Electronics, Inc.
$0.9643

SXT22411CB27-16.000M
Suntsu Electronics, Inc.
$1.4865

SXT22411CA27-16.000M
Suntsu Electronics, Inc.
$1.4528

SXT22414BB16-13.000M
Suntsu Electronics, Inc.
$0.9948

SXT22410FB38-38.400M
Suntsu Electronics, Inc.
$1.2615

SXT22412EE17-38.400M
Suntsu Electronics, Inc.
$1.4174