
* Images are for reference only
SXT21413AA17-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413AA17-48.000M
- JLCPCB Part #
- C7093396
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 13pF 48MHz 60Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1513
200+
$0.4602
500+
$0.4441
1000+
$0.4360
Related Products

SXT21413BA17-48.000M
Suntsu Electronics, Inc.
$1.2498

SXT21414AA17-48.000M
Suntsu Electronics, Inc.
$1.3402

SXT21413AA17-40.000M
Suntsu Electronics, Inc.
$1.2982

SXT21422AA16-24.000M
Suntsu Electronics, Inc.
$1.2481

XRCGB27M000F2P02R0
Murata Electronics
$0.1747

SXT21417CC07-26.000M
Suntsu Electronics, Inc.
$2.4478
Welcome back, may I help you?