
* Images are for reference only
SXT21422AA16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21422AA16-24.000M
- JLCPCB Part #
- C6511364
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 120Ω 22pF 24MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2456
200+
$0.4979
500+
$0.4818
1000+
$0.4722
Related Products

SXT21412AA16-24.000M
Suntsu Electronics, Inc.
$1.3793

SXT22422AA16-24.000M
Suntsu Electronics, Inc.
$0.8718

SXT21420AA16-24.000M
Suntsu Electronics, Inc.
$1.1973

SXT2149BB07-16.000M
Suntsu Electronics, Inc.
$1.2424

SXT21410FE07-24.000M
Suntsu Electronics, Inc.
$0.9765

SXT2148ED17-26.000M
Suntsu Electronics, Inc.
$1.5630
Welcome back, may I help you?