
* Images are for reference only
SXT22410AA16-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410AA16-48.000M
- JLCPCB Part #
- C7332995
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 10pF 48MHz 50Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9945
200+
$0.7962
500+
$0.7705
1000+
$0.7576
Related Products

SXT22410EA16-48.000M
Suntsu Electronics, Inc.
$2.2454

SXT22410CA16-48.000M
Suntsu Electronics, Inc.
$2.0701

SXT22410FA16-48.000M
Suntsu Electronics, Inc.
$2.3709

SXT22416CB17-19.200M
Suntsu Electronics, Inc.
$1.2160

SXT22418FC38-30.000M
Suntsu Electronics, Inc.
$2.7248

SXT2248CC48-16.000M
Suntsu Electronics, Inc.
$0.8091