
* Images are for reference only
SXT21413BA17-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413BA17-48.000M
- JLCPCB Part #
- C6310438
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 13pF 48MHz 60Ω ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2405
200+
$0.4953
500+
$0.4792
1000+
$0.4712
Related Products

SXT21413BB17-48.000M
Suntsu Electronics, Inc.
$1.3382

SXT21410BA17-48.000M
Suntsu Electronics, Inc.
$1.0417

SXT21413BA17-40.000M
Suntsu Electronics, Inc.
$1.3991

SXT21419DA27-50.000M
Suntsu Electronics, Inc.
$1.5033

SXT21420AA38-20.000M
Suntsu Electronics, Inc.
$1.1748

CX2016FB24000D0FZZH1
Kyocera AVX
$0.3029
Welcome back, may I help you?