
* Images are for reference only
SXT21412ED27-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412ED27-38.400M
- JLCPCB Part #
- C7092812
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 12pF 38.4MHz ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3046
200+
$0.5203
500+
$0.5042
1000+
$0.4945
Related Products

SXT21412DD27-38.400M
Suntsu Electronics, Inc.
$1.2482

SXT21410ED27-38.400M
Suntsu Electronics, Inc.
$0.9181

SXT21412EB27-38.400M
Suntsu Electronics, Inc.
$1.2756

SXT21412FA27-27.000M
Suntsu Electronics, Inc.
$1.7040

XRCGE27M000F2A1AR0
Murata Electronics
$0.2474

SXT21412BB17-48.000M
Suntsu Electronics, Inc.
$1.1484
Welcome back, may I help you?