
* Images are for reference only
SXT21413AA27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413AA27-32.000M
- JLCPCB Part #
- C6245751
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 13pF 32MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0344
200+
$0.4132
500+
$0.3986
1000+
$0.3922
Related Products

SXT21417AA27-32.000M
Suntsu Electronics, Inc.
$1.1845

SXT21413AA07-32.000M
Suntsu Electronics, Inc.
$0.9909

SXT21416AA27-32.000M
Suntsu Electronics, Inc.
$1.1845

SXT2148EB27-38.400M
Suntsu Electronics, Inc.
$1.2781

SXT21411CB17-22.1184M
Suntsu Electronics, Inc.
$1.2442

SXT21412FE27-20.000M
Suntsu Electronics, Inc.
$1.3911
Welcome back, may I help you?