
* Images are for reference only
SXT21412EB27-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EB27-38.400M
- JLCPCB Part #
- C6691473
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 12pF 38.4MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2728
200+
$0.5079
500+
$0.4918
1000+
$0.4838
Related Products

SXT22412EB27-38.400M
Suntsu Electronics, Inc.
$1.3756

SXT21412FB27-38.400M
Suntsu Electronics, Inc.
$1.3435

SXT21412EC27-38.400M
Suntsu Electronics, Inc.
$1.2873

SXT21417DD38-24.000M
Suntsu Electronics, Inc.
$1.5106

SXT21410FC48-24.576M
Suntsu Electronics, Inc.
$2.8075

SXT21412FC16-27.000M
Suntsu Electronics, Inc.
$1.7597