
* Images are for reference only
SXT21410ED17-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410ED17-48.000M
- JLCPCB Part #
- C7092053
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 10pF 48MHz 60Ω ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2065
200+
$0.4814
500+
$0.4652
1000+
$0.4571
Related Products

SXT21410EA17-48.000M
Suntsu Electronics, Inc.
$1.1678

SXT21410EE17-48.000M
Suntsu Electronics, Inc.
$1.2195

SXT21410EC17-48.000M
Suntsu Electronics, Inc.
$1.1936

ECS-250-8-37Q-ES-TR
ECS
$0.6073

SXT21417CB17-26.000M
Suntsu Electronics, Inc.
$2.4130

SXT21410EB48-24.000M
Suntsu Electronics, Inc.
$0.9207
Welcome back, may I help you?