
* Images are for reference only
SXT3247AA17-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3247AA17-38.400M
- JLCPCB Part #
- C7110817
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 38.4MHz 40Ω 7pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3705
200+
$0.5479
500+
$0.5286
1000+
$0.5206
Related Products

SXT32417AA17-38.400M
Suntsu Electronics, Inc.
$0.6893

SXT3247AA17-37.400M
Suntsu Electronics, Inc.
$0.9271

SXT3247AA16-38.400M
Suntsu Electronics, Inc.
$1.3078

SXT32410DC17-29.4912M
Suntsu Electronics, Inc.
$1.0781

7V-27.120MAAV-T
TXC Corp
$0.5206

SXT32412CB48-40.000M
Suntsu Electronics, Inc.
$0.8275
Welcome back, may I help you?