
* Images are for reference only
SXT21415AA27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415AA27-24.000M
- JLCPCB Part #
- C7092901
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 15pF 24MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4544
200+
$0.5802
500+
$0.5609
1000+
$0.5513
Related Products

SXT22415AA27-24.000M
Suntsu Electronics, Inc.
$0.9996

SXT21411AA27-24.000M
Suntsu Electronics, Inc.
$1.7003

SXT21414AA27-24.000M
Suntsu Electronics, Inc.
$1.2680

SXT21417CC38-25.000M
Suntsu Electronics, Inc.
$2.2627

SXT21412FB38-20.000M
Suntsu Electronics, Inc.
$1.3451

SXT21411DC16-22.1184M
Suntsu Electronics, Inc.
$1.2824