
* Images are for reference only
SXT2148FC38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FC38-27.000M
- JLCPCB Part #
- C7332846
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 27MHz 8pF ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6374
200+
$0.6534
500+
$0.6324
1000+
$0.6211
Related Products

SXT2148DC38-27.000M
Suntsu Electronics, Inc.
$1.4857

SXT2148FC38-25.000M
Suntsu Electronics, Inc.
$1.6374

SXT21418FC38-27.000M
Suntsu Electronics, Inc.
$2.6536

SXT21412EB17-38.400M
Suntsu Electronics, Inc.
$1.2760

SXT21411AA17-38.400M
Suntsu Electronics, Inc.
$2.4568

SXT21412FB16-24.000M
Suntsu Electronics, Inc.
$1.6067
Welcome back, may I help you?