
* Images are for reference only
SLPX102M250E5P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX102M250E5P3
- JLCPCB Part #
- C7082738
- Package
- Plugin,D30xL35mm
- Description
- -40℃~+85℃ 1000uF 10mm 199mΩ@120Hz 250V 3.2A@120Hz 3000hrs@85℃ 30mm 35mm ±20% 插件,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9967
200+
$4.3878
500+
$4.2417
1000+
$4.1694
Welcome back, may I help you?