
* Images are for reference only
SLP680M420A1P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP680M420A1P3
- JLCPCB Part #
- C7082734
- Package
- Plugin,D22xL27mm
- Description
- -25℃~+105℃ 10mm 22mm 27mm 3000hrs@105℃ 4.879Ω@120Hz 420V 550mA@120Hz 68uF ±20% 插件,D22xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2438
200+
$1.6940
500+
$1.6379
1000+
$1.6091
Welcome back, may I help you?