
* Images are for reference only
SXT3248FB07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FB07-32.000M
- JLCPCB Part #
- C7054460
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 32MHz 40Ω 8pF ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3400
200+
$0.5348
500+
$0.5170
1000+
$0.5090
Related Products

SXT3248FB07-36.000M
Suntsu Electronics, Inc.
$1.6927

SXT3248FD07-32.000M
Suntsu Electronics, Inc.
$1.3674

SXT2248FB07-32.000M
Suntsu Electronics, Inc.
$1.4995

ABM8W-25.0000MHZ-7-D1X-T3
Abracon LLC
$0.8891

SXT3248FC16-12.000M
Suntsu Electronics, Inc.
$1.2482

SXT3248EB38-37.400M
Suntsu Electronics, Inc.
$1.0421
Welcome back, may I help you?