
* Images are for reference only
SXT3248FD07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FD07-32.000M
- JLCPCB Part #
- C6537739
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 32MHz 40Ω 8pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3676
200+
$0.5461
500+
$0.5284
1000+
$0.5187
Related Products

SXT3248FD07-52.000M
Suntsu Electronics, Inc.
$1.1050

SXT2248FD07-32.000M
Suntsu Electronics, Inc.
$1.5319

SXT3248ED07-32.000M
Suntsu Electronics, Inc.
$1.2967

SXT32414BA07-18.432M
Suntsu Electronics, Inc.
$1.2097

SXT32410BB48-13.000M
Suntsu Electronics, Inc.
$0.9971

FL2500105
Diodes Incorporated
$0.8956
Welcome back, may I help you?