
* Images are for reference only
SXT2149BB07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2149BB07-38.400M
- JLCPCB Part #
- C6248053
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 38.4MHz 9pF ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3131
200+
$0.5243
500+
$0.5066
1000+
$0.4985
Related Products

SXT2249BB07-38.400M
Suntsu Electronics, Inc.
$1.4712

SXT2149BB27-38.400M
Suntsu Electronics, Inc.
$0.9195

SXT1149BB07-38.400M
Suntsu Electronics, Inc.
$0.9647

SXT21419BA16-50.000M
Suntsu Electronics, Inc.
$1.4454

SXT21410EC16-20.000M
Suntsu Electronics, Inc.
$2.0503

SXT21417BB16-26.000M
Suntsu Electronics, Inc.
$2.2891
Welcome back, may I help you?