
* Images are for reference only
SXT32420BB07-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420BB07-36.000M
- JLCPCB Part #
- C7053644
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 20pF 36MHz 40Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4007
200+
$0.5594
500+
$0.5417
1000+
$0.5321
Related Products

SXT32410BB07-36.000M
Suntsu Electronics, Inc.
$1.4007

SXT32420BB07-16.000M
Suntsu Electronics, Inc.
$1.1091

SXT32420BB17-36.000M
Suntsu Electronics, Inc.
$1.4087

SXT32410DB16-22.1184M
Suntsu Electronics, Inc.
$1.1635

QT325S-13.824MEIK-T
QST Products, LLC
$0.8623

SXT32411AA07-24.000M
Suntsu Electronics, Inc.
$1.1972
Welcome back, may I help you?