
* Images are for reference only
SXT32411CB27-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411CB27-19.200M
- JLCPCB Part #
- C6319396
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 11pF 19.2MHz 70Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1147
200+
$0.4449
500+
$0.4305
1000+
$0.4240
Related Products

SXT32411CB07-19.200M
Suntsu Electronics, Inc.
$1.1098

SXT32418CB27-19.200M
Suntsu Electronics, Inc.
$1.1114

SXT32419CB27-19.200M
Suntsu Electronics, Inc.
$1.1114

SXT32416BB07-50.000M
Suntsu Electronics, Inc.
$0.5622

SXT32412FB17-24.576M
Suntsu Electronics, Inc.
$1.2576

SXT32412EC48-52.000M
Suntsu Electronics, Inc.
$1.0504
Welcome back, may I help you?