
* Images are for reference only
SXT32410BB07-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410BB07-36.000M
- JLCPCB Part #
- C7341353
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 36MHz 40Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4046
200+
$0.5609
500+
$0.5432
1000+
$0.5336
Related Products

SXT32410FB07-36.000M
Suntsu Electronics, Inc.
$1.6890

SXT32410BA07-36.000M
Suntsu Electronics, Inc.
$1.3853

SXT32412BB07-36.000M
Suntsu Electronics, Inc.
$1.4046

QT325S-26.000METJ-T
QST Products, LLC
$0.4827

SXT32410DD17-12.000M
Suntsu Electronics, Inc.
$0.8405

TSX-3225 24.0000MF10P-G3
Seiko Epson
$0.3695