
* Images are for reference only
SXT32418FE16-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FE16-44.000M
- JLCPCB Part #
- C7048600
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18pF 40Ω 44MHz ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2455
200+
$0.8969
500+
$0.8663
1000+
$0.8518
Related Products

SXT32412FE16-44.000M
Suntsu Electronics, Inc.
$2.2455

SXT32418FE16-24.000M
Suntsu Electronics, Inc.
$0.6437

SXT32410FE16-44.000M
Suntsu Electronics, Inc.
$2.2455

SXT32418DA27-18.432M
Suntsu Electronics, Inc.
$0.7114

SXT32421AA27-14.31818M
Suntsu Electronics, Inc.
$0.6356

SXT32411CA17-36.000M
Suntsu Electronics, Inc.
$1.4373
Welcome back, may I help you?