
* Images are for reference only
SXT32421AA27-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32421AA27-14.31818M
- JLCPCB Part #
- C7053903
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 14.31818MHz 21pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6359
200+
$0.2534
500+
$0.2453
1000+
$0.2421
Related Products

SXT22421AA27-14.31818M
Suntsu Electronics, Inc.
$1.1087

SXT32421AA17-14.31818M
Suntsu Electronics, Inc.
$0.6326

SXT32422AA27-14.31818M
Suntsu Electronics, Inc.
$0.6359

SXT32422AA27-12.000M
Suntsu Electronics, Inc.
$0.9812

SXT32412FC27-12.000M
Suntsu Electronics, Inc.
$0.9554

SXT32412EC17-13.000M
Suntsu Electronics, Inc.
$1.1151
Welcome back, may I help you?