
* Images are for reference only
SXT22418FB48-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FB48-14.31818M
- JLCPCB Part #
- C7037605
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 14.31818MHz 18pF ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4535
200+
$0.5808
500+
$0.5614
1000+
$0.5517
Related Products

SXT22418DB48-14.31818M
Suntsu Electronics, Inc.
$1.2631

SXT22418FC48-14.31818M
Suntsu Electronics, Inc.
$1.4744

SXT22418CB48-14.31818M
Suntsu Electronics, Inc.
$1.2002

SXT22413BB17-27.120M
Suntsu Electronics, Inc.
$1.2728

SXT22416CA16-14.7456M
Suntsu Electronics, Inc.
$0.7292

SXT22418BA07-26.000M
Suntsu Electronics, Inc.
$0.6695
Welcome back, may I help you?