
* Images are for reference only
SXT32418BA07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418BA07-18.432M
- JLCPCB Part #
- C7048488
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18.432MHz 18pF 70Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6073
200+
$0.2433
500+
$0.2352
1000+
$0.2304
Related Products

SXT32418BB07-18.432M
Suntsu Electronics, Inc.
$0.6266

SXT32414BA07-18.432M
Suntsu Electronics, Inc.
$1.2097

SXT32418BA17-18.432M
Suntsu Electronics, Inc.
$0.6137

SXT32415BB38-22.1184M
Suntsu Electronics, Inc.
$0.9568

FA-238 18.4320MB-K3
Seiko Epson
$0.5284

SXT3248FD16-48.000M
Suntsu Electronics, Inc.
$1.3708
Welcome back, may I help you?