
* Images are for reference only
SXT21418EC38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EC38-18.432M
- JLCPCB Part #
- C7331318
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 18.432MHz 18pF 200Ω ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4027
200+
$0.5611
500+
$0.5418
1000+
$0.5321
Related Products

SXT21418CC38-18.432M
Suntsu Electronics, Inc.
$1.3447

SXT21418DC38-18.432M
Suntsu Electronics, Inc.
$1.3689

SXT21418EC48-18.432M
Suntsu Electronics, Inc.
$1.4043

ABM11W-27.0000MHZ-6-K1Z-T3
Abracon LLC
$1.0448

FA-128 37.4000MF10Y-W
Seiko Epson
$0.4866

SXT21419DB27-48.000M
Suntsu Electronics, Inc.
$1.4495
Welcome back, may I help you?