
* Images are for reference only
SXT32414BA07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32414BA07-18.432M
- JLCPCB Part #
- C5939421
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 14pF 18.432MHz 70Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2077
200+
$0.4825
500+
$0.4664
1000+
$0.4584
Related Products

SXT32415BA07-18.432M
Suntsu Electronics, Inc.
$0.6063

SXT32410BA07-18.432M
Suntsu Electronics, Inc.
$0.6095

SXT32417BA07-18.432M
Suntsu Electronics, Inc.
$0.6063

SXT32422AA38-13.560M
Suntsu Electronics, Inc.
$0.5564

SXT32417DA17-24.000M
Suntsu Electronics, Inc.
$0.5966

SXT32410FA16-44.000M
Suntsu Electronics, Inc.
$2.1822