
* Images are for reference only
SXT32420AA38-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420AA38-14.31818M
- JLCPCB Part #
- C7110127
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 14.31818MHz 20pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6363
200+
$0.2545
500+
$0.2465
1000+
$0.2417
Related Products

SXT32420CA38-14.31818M
Suntsu Electronics, Inc.
$0.6782

SXT22420AA38-14.31818M
Suntsu Electronics, Inc.
$1.1115

SXT32420DA38-14.31818M
Suntsu Electronics, Inc.
$0.7200

SXT32410DC16-26.000M
Suntsu Electronics, Inc.
$0.8167

SXT32411AA16-44.000M
Suntsu Electronics, Inc.
$1.9732

SXT32410AA48-25.000M
Suntsu Electronics, Inc.
$0.6814
Welcome back, may I help you?