
* Images are for reference only
SXT32412BA16-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412BA16-12.000M
- JLCPCB Part #
- C7043166
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12MHz 12pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6685
200+
$0.2674
500+
$0.2578
1000+
$0.2545
Related Products

SXT22412BA16-12.000M
Suntsu Electronics, Inc.
$1.0406

SXT32412BA16-52.000M
Suntsu Electronics, Inc.
$0.9375

SXT32412BA17-12.000M
Suntsu Electronics, Inc.
$0.6717

SXT32410FE48-19.6608M
Suntsu Electronics, Inc.
$1.0164

SXT32411BA07-13.000M
Suntsu Electronics, Inc.
$0.9745

C3E-30.000-4-1010-R
AKER
$0.4221
Welcome back, may I help you?