
* Images are for reference only
SXT22417AA07-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417AA07-19.200M
- JLCPCB Part #
- C6519125
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 17pF 19.2MHz ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1779
200+
$0.4706
500+
$0.4544
1000+
$0.4464
Related Products

SXT22411AA07-19.200M
Suntsu Electronics, Inc.
$1.1779

SXT22417AA17-19.200M
Suntsu Electronics, Inc.
$1.1795

SXT22410AA07-19.200M
Suntsu Electronics, Inc.
$1.1779

8Z-50.000MEEV-T
TXC Corp
$2.1963

SXT2248DB48-27.120M
Suntsu Electronics, Inc.
$1.1763

SXT22413AA16-13.000M
Suntsu Electronics, Inc.
$0.9749
Welcome back, may I help you?