
* Images are for reference only
SXT3248DB16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DB16-32.000M
- JLCPCB Part #
- C7391289
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 32MHz 40Ω 8pF ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2162
200+
$0.4849
500+
$0.4688
1000+
$0.4607
Related Products

SXT3248BB16-32.000M
Suntsu Electronics, Inc.
$1.1453

SXT3248DA16-32.000M
Suntsu Electronics, Inc.
$1.2017

SXT2248DB16-32.000M
Suntsu Electronics, Inc.
$1.3611

SXT32417CC16-24.576M
Suntsu Electronics, Inc.
$0.8634

SXT32410EA07-16.384M
Suntsu Electronics, Inc.
$1.2113

SXT32410CC16-14.7456M
Suntsu Electronics, Inc.
$1.1582
Welcome back, may I help you?