
* Images are for reference only
SXT22412BA16-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BA16-12.000M
- JLCPCB Part #
- C6251971
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 12MHz 12pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0410
200+
$0.4158
500+
$0.4029
1000+
$0.3948
Related Products

SXT22412BA16-16.000M
Suntsu Electronics, Inc.
$1.3584

SXT22412BA16-32.000M
Suntsu Electronics, Inc.
$1.1312

SXT22411BA16-12.000M
Suntsu Electronics, Inc.
$0.8766

SXT22413BA48-27.000M
Suntsu Electronics, Inc.
$0.7187

SXT22421DC38-22.1184M
Suntsu Electronics, Inc.
$1.0861

C2E-16.000-10-50100-X1-R
AKER
$0.6204
Welcome back, may I help you?