
* Images are for reference only
SXT22413DD17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DD17-50.000M
- JLCPCB Part #
- C6518513
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 13pF 50MHz 50Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3922
200+
$0.5560
500+
$0.5382
1000+
$0.5286
Related Products

SXT22413DD17-20.000M
Suntsu Electronics, Inc.
$1.6065

SXT22413DD07-50.000M
Suntsu Electronics, Inc.
$1.3890

SXT22419DD17-50.000M
Suntsu Electronics, Inc.
$1.3922

SXT22418CB27-14.31818M
Suntsu Electronics, Inc.
$1.1924

SXT22418FB07-16.384M
Suntsu Electronics, Inc.
$1.3600

SXT22417EE07-16.384M
Suntsu Electronics, Inc.
$1.3100
Welcome back, may I help you?