
* Images are for reference only
SXT22412EE07-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EE07-40.000M
- JLCPCB Part #
- C7098669
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 40MHz 50Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3082
200+
$0.5223
500+
$0.5046
1000+
$0.4966
Related Products

SXT22412EC07-40.000M
Suntsu Electronics, Inc.
$1.2808

SXT22412EE27-40.000M
Suntsu Electronics, Inc.
$1.3162

SXT22412EE07-50.000M
Suntsu Electronics, Inc.
$1.4415

FA-20H 32.0000MF10Z-AJ5
Seiko Epson
$1.0221

SXT22412FD38-12.000M
Suntsu Electronics, Inc.
$0.8084

SXT22417AA48-25.000M
Suntsu Electronics, Inc.
$0.6718