
* Images are for reference only
SXT2248CB17-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CB17-27.120M
- JLCPCB Part #
- C7041968
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 27.12MHz 80Ω 8pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1292
200+
$0.4511
500+
$0.4366
1000+
$0.4285
Related Products

SXT2248EB17-27.120M
Suntsu Electronics, Inc.
$1.2226

SXT2248CC17-27.120M
Suntsu Electronics, Inc.
$1.1421

SXT2248BB17-27.120M
Suntsu Electronics, Inc.
$1.1018

SXT22414BB07-14.31818M
Suntsu Electronics, Inc.
$1.1388

SXT22418FA07-24.000M
Suntsu Electronics, Inc.
$1.1082

SXT22411BB38-14.31818M
Suntsu Electronics, Inc.
$1.1533
Welcome back, may I help you?