
* Images are for reference only
SXT2247DB07-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247DB07-20.000M
- JLCPCB Part #
- C5934355
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 20MHz 7pF 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3625
200+
$0.5447
500+
$0.5254
1000+
$0.5174
Related Products

SXT2248DB07-20.000M
Suntsu Electronics, Inc.
$1.2580

SXT2247DC07-20.000M
Suntsu Electronics, Inc.
$1.3914

SXT2247DB17-20.000M
Suntsu Electronics, Inc.
$1.3721

SXT22419DB48-27.000M
Suntsu Electronics, Inc.
$1.3721

SXT22412FD48-40.000M
Suntsu Electronics, Inc.
$0.7166

SXT22418EE48-14.31818M
Suntsu Electronics, Inc.
$1.4058
Welcome back, may I help you?