
* Images are for reference only
SXT32410FB16-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FB16-13.000M
- JLCPCB Part #
- C6318772
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 10pF 13MHz ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1550
200+
$0.4614
500+
$0.4469
1000+
$0.4388
Related Products

SXT32410FC16-13.000M
Suntsu Electronics, Inc.
$1.1679

SXT32418FB16-13.000M
Suntsu Electronics, Inc.
$1.0357

SXT32410FA16-13.000M
Suntsu Electronics, Inc.
$1.1438

SXT32420DC38-50.000M
Suntsu Electronics, Inc.
$0.6114

SXT32416AA27-25.000M
Suntsu Electronics, Inc.
$0.7211

SXT3249BB07-13.000M
Suntsu Electronics, Inc.
$0.9889
Welcome back, may I help you?