
* Images are for reference only
SXT22420DA48-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DA48-37.400M
- JLCPCB Part #
- C7041258
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 20pF 37.4MHz 60Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0873
200+
$0.4349
500+
$0.4205
1000+
$0.4124
Related Products

SXT22421DA48-37.400M
Suntsu Electronics, Inc.
$1.0873

SXT22420CA48-37.400M
Suntsu Electronics, Inc.
$1.0535

SXT22420DC48-37.400M
Suntsu Electronics, Inc.
$1.1098

SXT22412EB48-18.432M
Suntsu Electronics, Inc.
$1.6817

SXT22420AA38-50.000M
Suntsu Electronics, Inc.
$1.2935

SXT22417DC07-16.000M
Suntsu Electronics, Inc.
$1.0196
Welcome back, may I help you?