
* Images are for reference only
SXT22420DC48-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DC48-37.400M
- JLCPCB Part #
- C6257986
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 20pF 37.4MHz 60Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1098
200+
$0.4430
500+
$0.4285
1000+
$0.4221
Related Products

SXT22420DA48-37.400M
Suntsu Electronics, Inc.
$1.0873

SXT22420DC38-37.400M
Suntsu Electronics, Inc.
$1.1082

SXT22421DC48-37.400M
Suntsu Electronics, Inc.
$1.1098

SXT22417ED07-22.1184M
Suntsu Electronics, Inc.
$1.1727

RFX-22-27.0M50IY10
RFX Group
$0.6395

SXT22419BB07-14.7456M
Suntsu Electronics, Inc.
$0.6911
Welcome back, may I help you?