
* Images are for reference only
SXT22417DC07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DC07-16.000M
- JLCPCB Part #
- C5928735
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 16MHz 17pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0196
200+
$0.4076
500+
$0.3931
1000+
$0.3866
Related Products

SXT22410DC07-16.000M
Suntsu Electronics, Inc.
$1.4723

SXT22418DC07-16.000M
Suntsu Electronics, Inc.
$0.9343

SXT22412DC07-16.000M
Suntsu Electronics, Inc.
$1.4723

SXT22412FB48-16.384M
Suntsu Electronics, Inc.
$1.3804

SXT22412EB27-50.000M
Suntsu Electronics, Inc.
$1.4159

SXT2248FA27-48.000M
Suntsu Electronics, Inc.
$1.3853
Welcome back, may I help you?